Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX6124S |
Series: | UTGX |
Amperage: | 16 A |
Gender: | Female |
Termination Method: | Crimp |
Voltage: | 500 V |
Number of Positions: | 4 |
Shell Size - Insert Arrangement: | 12-4 |
SKU: | SOIUTGX6124S |
UTGX6124S
Heilind Number: | SOIUTGX6124S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX6124S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Plug, Without Backshell, For 4 Female Contacts