| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX6JC14E12S |
| Series: | UTGX |
| Amperage: | 5 A, 10 A |
| Gender: | Female |
| Voltage: | 250 V, 600 V |
| Number of Positions: | 12 |
| Shell Size - Insert Arrangement: | 14-12 |
| SKU: | SOIUTGX6JC14E12S |
UTGX6JC14E12S
| Heilind Number: | SOIUTGX6JC14E12S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX6JC14E12S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, With Cable Gland Backshell, With 12 Female Solder Contacts

