| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTL1102G1W3P |
| Gender: | Male |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| IP Rating: | IP68 |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| SKU: | SOIUTL1102G1W3P |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTL1102G1W3P |
| Gender: | Male |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| IP Rating: | IP68 |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| SKU: | SOIUTL1102G1W3P |