logo
4/3/2020 2:05:31 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

TE Connectivity BUCHANAN WireMate ITB Releasable Poke-in Connectors

Inverted Thru-Board (ITB) connectors join the BUCHANAN WireMate family from TE Connectivity (TE), specially designed for use in linear and circular LED modules found in all sorts of commercial and industrial lighting systems. The unique headers enable power delivery from the underside of the PCB and LED arrays, eliminating top-surface wire management issues. With their easy-to-use poke-in and wire release features, the new connectors help shorten installation time and provide extra flexibility for reuse and wire replacement.

The reduced profile of the connector takes only 2mm in height above the PCB top surface while horizontal wire insertion minimizes space usage beneath the PCB. The connectors are modular in design, available for up to five wire connections and in different colors to help installers avoid mistakes when inserting wires. The connectors conform to the UL 1977 standard for component connectors for use in data, signal, control and power applications.

Features & Benefits

  • Reliable poke-in technology (no wire crimping) for fast and easy termination
  • Inverted Thru-Board (ITB) application reduces profile for good lighting effect
  • Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
  • Space saving low profile design
  • Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing

Industries

  • Lighting, Signs & Displays

Applications

Commercial lighting, office lighting, industrial lighting

Product Spec Sheets and Additional Information


Request More Information & Samples


 


 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions