logo
1/21/2020 12:23:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

TE Connectivity SOLARLOK 2.0 Inline Splice

TE Connectivity’s (TE) SOLARLOK 2.0 Splice is a tool-less field installable product using Insulation Displacement Contact (IDC) technology. Offering the installer an easy, quick and reliable connection from the PV Cable to the PV Panel. This meets the latest solar PV needs. SOLARLOK 2.0 Splice is available in both male and female versions and are gel-filled, which is a unique feature in the solar market to ensure IPx8 water ingress protection.

Features & Benefits

  • Avoid cable stripping by simply plugging in the cable and snapping on the button to terminate
  • Provides Insulation Displacement Contact (IDC) technology
  • Reduce total applied cost of value chain
  • Accelerate the termination process with loose parts to handle and no customs tools required
  • Reduce 80% installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)
  • Unique gel-filling ensure IPx8 water ingress protection (1m/24hours)
  • Mates with the PV4-S and PV4-PM connectors SOLARLOK PV4-S DC Connector: 2270024-1 2270025-1 SOLARLOK PV4-PM Connector: 1971919-1 1971920-1

Industries

  • Alternative Power, Fuel & Energy

Applications

PV installations, PV systems, inverters

Product Spec Sheets and Additional Information


Request More Information & Samples


 


 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions