logo
2/18/2020 7:51:54 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

Bel Fuse 0ZCM Surface Mount PTC Series

The 0ZCM Surface Mount PTC Series provides superior circuit protection, a traditional SMD chip package, and is AEC-Q200 compliant. Bel Fuse 0ZCM Surface Mount PTC Fuses are ideal for high-density boards and automotive applications. The fuses offer a 10 to 200mA hold current range, a 9 to 60V rating, and a -40°C to +85°C temperature range. 

Features & Benefits

  • AEC-Q200 compliant
  • UL recognized (E305051) – cURus
  • TUV certified (R50102117)

Industries

  • Automotive

Applications

Automotive, applications with low current ratings in a small footprint

Product Spec Sheets and Additional Information


Request More Information & Samples


 


 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions