logo
2/22/2020 5:18:58 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

HARTING Han-Modular Guiding Module and Relay Module

HARTING’s Han-Modular offers a guiding module which provides guiding assistance when mating a Han-Modular hood/housing together. It has a 4mm tolerance with 500 mating cycles. The relay module has a rated current of 16A with crimp termination.

Features & Benefits

  • Pre-leading cones help guide connection
    • Replaces the need for conventional guide pins and bushings
    • Improves mating cycle count
    • Cost and time savings
  • First guiding solution for Eco hoods/housings
    • Contacts such as pneumatic contacts can now be protected during mating
    • Increase longevity of connector due to added guided protection
  • Relay function provides last mate/first break feature
    • Can trigger a relay to switch off other power contacts before they disconnect
    • Safe power down of a system
    • Secures power against accidental disconnection

Industries

  • Industrial & Manufacturing Equipment (Not Vehicles)
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Alternative Power, Fuel & Energy

Applications

Machinery, transportation, automation, robotics, energy, datacenters

Product Spec Sheets and Additional Information


Request More Information & Samples


 


 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions