logo
6/5/2020 1:45:14 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

Amphenol PCD Cat 6A Harsh Environment Connectors

Both Amphenol PCD RJF (MIL-DTL-26482) shell and RJFTV ( MIL-DTL-38999) shell Cat 6A allows Ethernet Class Cat 6A connection for 10 BaseT, 100 BaseTx, 1000 BaseT or 10G BaseT up to 500 MHz networks in harsh environments. With the patented RJStop system, you can use a standard RJ45 cord set in a metallic plug that will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding!

Features & Benefits

  • No cabling operation in field and no tools required
  • Mechanical coding/ polarization (4 positions)
  • Improved EMI protection
  • Mating cycles: 500 min
  • Compatible with cable diameter from 6mm (0.236in) to 12mm (0.512in)
  • Panel thickness: 1,6mm min and 3,2 mm max for standard jam nut receptacle

Industries

  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Military / Aerospace / Aviation
  • Government / Academic / R&D

Applications

  • Vetronics
  • Military Ethernet & USB networks
  • Ethernet switches
  • Communications
  • Sensors
  • Optronics
  • Radar
  • Shelters
  • Data acquisition and transmission in harsh environment

Product Spec Sheets and Additional Information


Request More Information & Samples


 


 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions