logo
3/20/2019 5:59:39 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

Molex ML-XT Solid Contact Terminals

The rugged Molex ML-XT connection system with market leading high-performance seal technology is a cost competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

Features & Benefits

  • Covalently interlocked one-piece plug housing and interfacial seal formed by 2-shot LSR (liquid silicone rubber) molding technology
  • Rear seals made from HCR (high consistency rubber)
  • Latched rear covers lock-in rear HCR seals without exceeding the perimeter of the housings
  • Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals and covers
  • Stamped and Formed, and Solid Contact terminal options

Industries

  • Power Generation, Fuel & Energy
  • Appliance & Climate Control
  • Non-Auto Transportation
  • Automotive
  • Military / Aerospace / Aviation
  • Construction (Not Vehicles)

Applications

Agricultural machines, Construction and mining equipment, Forest and garden equipment, Generator sets (Gensets), detection and navigation equipment, Trains and rail equipment, Bus, Material handling equipment, Commercial Aviation, Cars, Motorcycles

Product Spec Sheets and Additional Information


Request More Information & Samples


93640-0012 MOLEX ML-XT, SOLID PIN TERM, 16-20 AWG NI PLTD
1 …  0.309 E
600 …  0.26687E
1,500 …  0.25902E
2,900 …  0.25162E
5,700 …  0.25162E
28,400 …  0.24808E

93640-0014 MOLEX ML-XT, SOLID PIN TERM, 16-20 AWG AU PLTD
1 …  0.56687E
400 …  0.48957E
800 …  0.47517E
1,600 …  0.46159E
3,100 …  0.46159E
15,500 …  0.45509E

93640-0022 MOLEX ML-XT, SOLID PIN TERM, 14 AWG PLTD
1 …  0.44074E
500 …  0.38064E
1,000 …  0.36944E
2,000 …  0.35889E
4,000 …  0.35889E
20,000 …  0.35383E

93640-0024 MOLEX ML-XT, SOLID PIN TERM, 14 AWG PLTD
1 …  0.56741E
400 …  0.49004E
800 …  0.47562E
1,600 …  0.46203E
3,100 …  0.46203E
15,500 …  0.45553E

93641-0012 MOLEX ML-XT, SOLID SKT TERM, 16-20 AWG NI PLTD
1 …  0.50778E
400 …  0.43854E
900 …  0.42564E
1,800 …  0.41348E
3,500 …  0.41348E
17,300 …  0.40765E

93641-0014 MOLEX ML-XT, SOLID SKT TERM, 16-20 AWG AU PLTD
1 …  0.93008E
200 …  0.80325E
500 …  0.77962E
950 …  0.75735E
1,900 …  0.75735E
9,450 …  0.74668E

93641-0022 MOLEX ML-XT, SOLID SKT TERM, 14 AWG PLTD
1 …  0.58729E
400 …  0.5072 E
800 …  0.49228E
1,500 …  0.47822E
3,000 …  0.47822E
15,000 …  0.47148E

93641-0024 MOLEX ML-XT, SOLID SKT TERM, 14 AWG PLTD
1 …  1.02007E
200 …  0.88097E
450 …  0.85506E
900 …  0.83063E
1,750 …  0.83063E
8,650 …  0.81893E

 


 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions