logo
1/20/2020 3:24:41 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

TE Connectivity Pre-Insulated POD-LOK Receptacle Terminals

TE Connectivity (TE) introduces pre-insulated POD-LOK receptacle terminals. They combine positive lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator.

Features & Benefits

  • Supports low applied cost as the applicator can crimp receptacle to wire and push housing onto receptacle in one quick step
  • Eases assembly and may help prevent unintended partial connections thanks to low insertion force
  • Offers large gripping and pushing surfaces to make the housing ergonomically friendly, potentially contributing to line workers comfort and productivity
  • Meets UL 94 V-0 and glow wire test

Industries

  • Industrial & Manufacturing Equipment (Not Vehicles)
  • Appliance & Climate Control

Applications

Power cord application, water valve application for refrigerators, appliances, water heater connections, vending machines, HVAC systems

Product Spec Sheets and Additional Information


Request More Information & Samples


 


 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions