HARTING M12 INOX Connectors are an easy-to-assemble family of stainless steel, IP65/67 plugs and receptacles with M12 threads. These 4- and 5-contact connectors use a polyamide (PA) construction and 360° shielding to deliver a reliable shielding transmission in harsh conditions.
Features & Benefits
- Extreme robust material stainless steel 1.4404 acc. EN 10088-3
- IP65/67-suitable for harsh environment
- 360° shielding concept for a reliable shielding transmission
- Available for A-, B-, and D-code acc. IEC 61076-2-101
- Crimp termination technique, AWG 26-18
- Easy assembly
Industries
- Industrial & Manufacturing Equipment (Not Vehicles)
- Non-Auto Transportation
- Automotive
Applications
Transportation, factory automation and robotics.
Product Spec Sheets and Additional Information
Request More Information & Samples
|
|