| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-018R031 |
| SKU: | TEX160-000-018R031 |
160-000-018R031
| Heilind Number: | TEX160-000-018R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-018R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, 4-40 Screwlock Kit
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| NorComp 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 2-231652-0 | MOD PLUG HAND TOOL W/O DIES | ![]() |
| NorComp 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| NorComp 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| NorComp 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| NorComp 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| NorComp 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-015-203L011 | Female D-Sub 15 Position Straight Solder Cup | ![]() |


