171-025-203L031

Female D-Sub 25 Position Straight Solder Cup

The 171-025-203L031 Female D-Sub 25 Position Straight Solder Cup Connector, designed for reliable signal transmission in electronic applications. Featuring a gold flash contact plating, this receptacle ensures optimal conductivity and corrosion resistance, with a maximum operating temperature of 125°C and a rugged steel shell construction. With a straight mount angle and solder cup termination method, installation is quick and efficient. Suitable for use with 20-28 AWG signal wires, this connector has a current rating of 5A and a voltage rating of 250VAC, making it ideal for a wide range of industrial and commercial environments. RoHS compliant and nickel plated for added durability, the 171-025-203L031 is a high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-203L031
Series:171
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Signal Wire Size:20-28 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU: TEX171-025-203L031
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: