172-E09-203R021

Heilind Number:TEX172-E09-203R021
Manufacturer:NorComp
Manufacturer Number:172-E09-203R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-203R021
Gender:Receptacle
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
Signal Wire Size:20-26 AWG
SKU:TEX172-E09-203R021

Detailed Description

Introducing the Female D-Sub 9 Position Straight Solder Cup Connector, part of the durable and reliable 172-E series. This receptacle features gold flash contact plating for optimal conductivity and a wide operating temperature range from -55°C to 125°C, making it suitable for various environments. With a straight mount angle and solder cup termination method, it offers easy installation. Constructed with a steel shell and nickel plating, this connector ensures robust performance. Supporting 20-26 AWG signal wire size, it is ideal for data transmission applications. With a current rating of 5A and voltage rating of 250VAC, it guarantees efficient power transfer. RoHS compliant and in stock, the 172-E09-203R021 is the perfect choice for your connectivity needs.