| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-025-513R491 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-025-513R491 |
178-025-513R491
Specifications
Detailed Description
Introducing the 178-025-513R491, a versatile and durable Female over Female .750 Dual-Port D-Sub Connector designed for seamless integration into PCBs. With a right angle mount angle and 25 gold flash plated contact positions, this connector ensures reliable and efficient signal transmission in a wide range of applications. Operating at temperatures ranging from -55°C to 105°C and with a current rating of 5A and voltage rating of 250 VAC, it guarantees performance even in demanding conditions. Made of high-quality steel with a nickel plated finish, it offers exceptional durability and longevity. Fully RoHS compliant, the 178-025-513R491 is not only high-performing but also environmentally friendly. Trust in this connector for your connectivity needs, part of the 178 series and campaign STACKED.

