| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-044-203L001 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 44 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24 AWG Max |
| SKU: | TEX180-044-203L001 |
180-044-203L001
Specifications
Detailed Description
Introducing the 180-044-203L001 Female High-Density D-Sub 44 Position Straight Solder Cup Connector, a vital component for high-performance connectivity in industrial and commercial applications. Engineered for durability and reliability, this receptacle features a robust steel shell with nickel plating for enhanced corrosion resistance. With gold flash contact plating, it ensures optimal signal transmission, even in demanding environments. It offers easy solder cup termination and a straight mount angle for seamless integration. Operating efficiently between -50°C to 100°C, it guarantees stable performance in extreme temperature conditions. With a maximum current rating of 3A and RoHS compliance, this connector is not only efficient but also environmentally friendly. Ideal for IO connectors, it accommodates signal wire sizes up to 24 AWG, making it suitable for a wide range of applications. Upgrade your connectivity solutions with the 180-044-203L001 and experience unparalleled performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| NorComp 745255-2 | SPRING LATCH 2/BAG | ![]() |
| NorComp 745508-8 | FERRULE SPLIT RING, HD | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| NorComp 180-044-103L001 | Male High-Density D-Sub 44 Position Straight Solder Cup | ![]() |


