| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 182-015-213R531 |
| Gender: | Receptacle |
| Series: | 182 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| SKU: | TEX182-015-213R531 |
182-015-213R531
Specifications
Detailed Description
Introducing the 182-015-213R531, a female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder connector designed for high-performance connectivity. Part of our 182 series, this receptacle features gold flash contact plating for optimal signal transmission. Its right-angle mount angle and solder termination method make it ideal for PCB applications. Constructed with a steel shell, nickel-plated for durability, this connector ensures reliable operation even in demanding environments. With a current rating of 5A and voltage rating of 300VAC, it guarantees efficient power delivery. RoHS compliant and meticulously crafted, it meets stringent industry standards for environmental responsibility. Perfect for use in IO connectors and other high-reliability applications, the 182-015-213R531 is the epitome of quality and performance in connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-647630-3 | 03P MTA100 HRD ASSY F/L LF | ![]() |
| NorComp 3-647630-5 | 05P MTA100 HRD ASSY F/L LF | ![]() |
| NorComp 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| NorComp 10018783-10102TLF | PCI EXPRESS CARDEDGE 8X 15 AU LEAD FREE | ![]() |
| NorComp 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| NorComp 1425-2 | MICRO PIN | ![]() |
| NorComp 95540-6886 | Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel | ![]() |
| NorComp KFH-M3-10ET | Broaching Studs - Type KFH - Metric | ![]() |
| NorComp SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| NorComp SMTSOB-M4-2ET | ReelFast® Brass Surface Mount Nuts and Spacers/Standoffs - Type SMTSOB – Metric | ![]() |
| NorComp 182-009-113R561 | Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 236-303 | MOD PC STRIP 45 DEG-1 PIN | ![]() |


