| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 182-037-213R531 |
| Gender: | Receptacle |
| Series: | 182 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX182-037-213R531 |
182-037-213R531
Specifications
Detailed Description
This Female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder Connector ( 182-037-213R531) is a high-performance component designed for reliable connectivity in electronic systems. Featuring Gold Flash contact plating, it ensures excellent signal transmission and durability. With a wide operating temperature range of -55°C to 105°C, this connector can withstand extreme environmental conditions. Its robust steel shell with Nickel Plated finish provides secure mounting on PCBs. Rated for 5A current and 300VAC voltage, it meets the demands of industrial applications. RoHS compliant and in stock, it guarantees both quality and availability. Ideal for use in IO connectors, this 182 series D-Sub connector is a top choice for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | TEX-032726 - Plating Change. Please be advised NorComp will be changing the plating type applied to the list of part numbers shown on the subsequent page of this notification; this change will align NorComp’s product offering with the current industry standard. The part numbers listed will be changed from full gold flash plating to selective plating (gold flash plating will be applied in the mating area and tin plating will be applied on the solder tails). | Download | |||


