| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-H15-513R577 |
| Series: | 189 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-H15-513R577 |
189-H15-513R577
Specifications
Detailed Description
Introducing the 189-H15-513R577, a high-density Dual-Port D-Sub connector designed for seamless PCB integration. Featuring a right-angle mount, this receptacle over receptacle connector boasts 15 gold flash-plated contacts for reliable signal transmission. With a wide operating temperature range from -55°C to 105°C, it's ideal for demanding industrial applications. Made with nickel-plated steel shells, it ensures durability and secure connectivity. RoHS compliant and rated for 250VAC and 3A, this connector guarantees both performance and environmental responsibility. Perfect for IO and high-reliability applications, the 189-H15-513R577 is a standout choice for engineers and designers seeking top-quality connectivity solutions.

