| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 822BR08-213R001 |
| SKU: | TEX822BR08-213R001 |
822BR08-213R001
| Heilind Number: | TEX822BR08-213R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 822BR08-213R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP50, Female, Push-Pull Panel Mount, 8 Position, Right Angle, PCB Dip Solder
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 822B004-173L601 | IP50, Male, Push-Pull Cable Mount, 4 Position, Straight, Solder Cup | ![]() |
| NorComp 822BR04-213R001 | IP50, Female, Push-Pull Panel Mount, 4 Position, Right Angle, PCB Dip Solder | ![]() |


