| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 859-008-203R004 |
| SKU: | TEX859-008-203R004 |
859-008-203R004
| Heilind Number: | TEX859-008-203R004 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 859-008-203R004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Female, M12 Panel Mount, 8 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |


