| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 977-015-010R031 |
| SKU: | TEX977-015-010R031 |
977-015-010R031
| Heilind Number: | TEX977-015-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 977-015-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp D38999/26WF11BB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| NorComp 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| NorComp 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| NorComp 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| NorComp 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| NorComp 63625-2 | SPLICE 5000 -16000 .025 TPBR | ![]() |
| NorComp 10-11-2073 | KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural | ![]() |
| NorComp 19-09-2029 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 2 Circuits | ![]() |
| NorComp DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NorComp RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| NorComp 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 977-025-010R031 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


