| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 977-037-020R121 |
| SKU: | TEX977-037-020R121 |
977-037-020R121
| Heilind Number: | TEX977-037-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 977-037-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 37 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 680M21WA4PL201 | Male Mixed Contact D-Sub 21WA4 Position Straight Solder Cup | ![]() |
| NorComp 680M21WA4SL201 | Female Mixed Contact D-Sub 21WA4 Position Straight Solder Cup | ![]() |
| NorComp 979-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-025-020R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


