| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 981-009-030R121 |
| SKU: | TEX981-009-030R121 |
981-009-030R121
| Heilind Number: | TEX981-009-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 981-009-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, Right Angle
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| NorComp 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| NorComp 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| NorComp 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 205209-7 | RECP ASSY SIZE 4 | ![]() |
| NorComp 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| NorComp 350778-1 | 02P UMNL CAP HSG | ![]() |
| NorComp 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| NorComp 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| NorComp 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| NorComp 640714-1 | 03P UMNL STR/REL | ![]() |
| NorComp 641945-1 | 03P UMNL STR/REL | ![]() |
| NorComp 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 3357-9209 | 7000057907 80610189633 | ![]() |
| NorComp 994-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


