CDFV13W3113L211

Heilind Number:TEXCDFV13W3113L211
Manufacturer:NorComp
Manufacturer Number:CDFV13W3113L211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp CDFV13W3113L211
Gender:Plug
Series:CDF
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:20 A, 5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:13 (10 Signal, 3 Power)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:TEXCDFV13W3113L211

Detailed Description

Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Straight PCB Dip Solder Connector from our NANOOK campaign. Part of the CDF series, this Plug connector ensures secure and reliable connections with its Gold Flash contact plating. Operating within a wide temperature range of -25°C to 85°C, it is suitable for diverse environments. With 10 Signal and 3 Power positions, it offers versatility in signal transmission. Constructed with a durable Steel shell, nickel plated for enhanced durability, and meeting RoHS compliance, it guarantees both performance and environmental responsibility. With a current rating of 20A for power and 5A for signals, and a voltage rating of 300VAC, it is ideal for various applications in industrial and commercial settings. Stay connected with confidence using the CDFV13W3113L211.