| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4113L451 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXCDFV9W4113L451 |
CDFV9W4113L451
Specifications
Detailed Description
Introducing the CDFV9W4113L451 IP67 Male Mixed Contact D-Sub Flange Sealed Connector, a durable and high-performance solution for your connectivity needs. This connector, part of the CDF series, features a straight PCB dip solder termination method with gold flash contact plating, ensuring reliable signal transmission in demanding environments. With a wide operating temperature range of -25°C to 85°C and a voltage rating of 300 VAC, it is suitable for various applications. The 9-position layout, comprising 5 signal and 4 power contacts, allows for efficient data and power transfer. Constructed from steel with a nickel-plated finish, this connector offers robust protection against corrosion. RoHS compliant and in stock for immediate delivery, it is the perfect choice for industrial and commercial projects requiring a secure and durable IO connection.

