| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-R15-113L461 |
| Gender: | Plug |
| Series: | SDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXSDF-R15-113L461 |
SDF-R15-113L461
Specifications
Detailed Description
Introducing the IP67 Male D-Sub Flange Sealed 15 Position Right Angle PCB Dip Solder Connector, part of the rugged SDF series. This Plug connector ensures secure and reliable connections in harsh environments, with Gold Flash contact plating for optimal conductivity. With a wide operating temperature range from -25°C to 85°C, it's perfect for diverse applications. Featuring a durable steel shell with Nickel Plated finish, it offers both strength and corrosion resistance. Rated for 5A at 250VAC, this connector is ideal for power and signal transmission. RoHS compliant and in-stock for immediate delivery, it's a dependable choice for your connectivity needs.

