SDF-V15-213L051

Heilind Number:TEXSDF-V15-213L051
Manufacturer:NorComp
Manufacturer Number:SDF-V15-213L051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Female D-Sub Flange Sealed 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp SDF-V15-213L051
Gender:Receptacle
Series:SDF
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:TEXSDF-V15-213L051

Detailed Description

The SDF-V15-213L051 is a high-performance IP67 Female D-Sub Flange Connector, specifically engineered for demanding industrial applications. With a rugged steel shell and nickel-plated finish, this connector ensures durability and reliable performance even in harsh environments. Featuring a straight PCB Dip Solder termination method and gold flash contact plating, it guarantees secure and efficient connections. Boasting 15 positions and a maximum operating temperature of 85°C, it is suitable for a wide range of electronic devices. RoHS compliant and with a voltage rating of 250 VAC, this connector meets international quality standards. Whether used in telecommunications, aerospace, or military applications, the SDF-V15-213L051 is the ideal choice for high-reliability connectivity.