| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V25-213L051 |
| Gender: | Receptacle |
| Series: | SDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXSDF-V25-213L051 |
SDF-V25-213L051
Specifications
Detailed Description
The IP67 Female D-Sub Flange Sealed 25 Position Straight PCB Dip Solder Connector, part of the SDF series, offers reliable and secure connectivity in demanding environments. With gold flash contact plating, it ensures optimal signal transmission while maintaining durability. Operating between -25°C to 85°C, this connector is suitable for a wide range of applications. Its straight mount angle and 25 positions make it versatile for PCB assembly. Constructed with steel shell material and nickel plating, it guarantees robustness. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance standards. RoHS compliant and part of the NANOOK campaign, this connector prioritizes environmental sustainability. Perfect for industrial and commercial use, it's a dependable choice for your connectivity needs.

