| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp SDF-V37-113L051 |
| Gender: | Plug |
| Series: | SDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXSDF-V37-113L051 |
SDF-V37-113L051
Specifications
Detailed Description
Introducing the IP67 Male D-Sub Flange Sealed 37 Position Straight PCB Dip Solder Connector ( SDF-V37-113L051) from our NANOOK campaign. This rugged plug, featuring gold flash contact plating, ensures reliable connectivity in harsh environments with its IP67 rating. Designed for straight PCB dip solder termination, it offers a secure and efficient mounting solution. Featuring a steel shell with nickel plating, this connector guarantees durability and longevity. With a current rating of 5A and a voltage rating of 250VAC, it is suitable for a wide range of applications. RoHS compliant and capable of operating in temperatures ranging from -25°C to 85°C, it meets stringent quality and environmental standards. Perfect for industrial and outdoor use, this connector is the ideal choice for demanding connectivity needs.

