| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 154N-005G-RT |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Output: | 100 mV |
| Operating Pressure: | 5 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Gage |
| SKU: | TSS154N-005G-RT |
154N-005G-RT
| Heilind Number: | TSS154N-005G-RT |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 154N-005G-RT |
| ECAD Model: |
Specifications
Detailed Description
Elevate your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Featuring an O-Ring Mount package for easy installation, it delivers a reliable 100mV output and can handle pressures up to 5 psi. With low supply current of 1.5mA, it offers efficient operation. The sensor's gage style design ensures accurate readings, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this sensor for dependable and accurate pressure measurements in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 154CV-005G-R | ![]() | |
| TE Connectivity | Sensors 154N-005G-R | ![]() |


