154N-300A-R

Heilind Number:TSS154N-300A-R
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:154N-300A-R
ECAD Model:
3D Model

Description:

300 PSIA RIBBON CABLE MV PRESSURE SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-300A-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:300 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS154N-300A-R
series:MEAS 89 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Detailed Description

Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in a variety of environments, this sensor operates flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F). With a compact O-Ring Mount package, installation is a breeze. The sensor provides a reliable 100 mV output, even under the demanding conditions of up to 300 psi operating pressure. Consuming just 1.5 mA of supply current, it offers efficient and accurate measurement. Its Absolute sensor style ensures precise readings, while its RoHS compliance reflects our commitment to quality and environmental responsibility. Upgrade your pressure sensing capabilities today.