325534009-00

Heilind Number:TSS325534009-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:325534009-00
ECAD Model:
3D Model

Description:

MS5534 01 BA PRESSURE SENSOR W GEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 325534009-00
Accuracy:±1.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Surface Mountable
Supply Voltage:2.2 - 3.6 V
Output:16 bit ADC
Operating Pressure:1000 mbar
Sensor Style:Absolute
SKU:TSS325534009-00
series:MEAS MS5534C
Dimensions:9 x 9 mm / .35 x .35 in
Resolution:.1
Options:No Option
Supplier Product:Board Level Pressure Sensors

Detailed Description

Enhance your pressure sensing capabilities with the MS5534 01 BA Pressure Sensor W Gel. This high-precision sensor offers an accuracy of ±1.5 mbar, making it ideal for demanding applications. Operating seamlessly in a wide temperature range from -40 to 125 °C (-40 to 257 °F), this sensor is designed for reliable performance in harsh environments. Featuring a surface-mountable package, it is easy to integrate into your systems. With a supply voltage range of 2.2 to 3.6 V and a 16-bit ADC output, this sensor delivers accurate and stable pressure readings. The sensor style is absolute, with an operating pressure of 1000 mbar, catering to a diverse range of industrial and commercial needs. Rest assured of its compliance with RoHS regulations, underscoring its commitment to environmental sustainability. Elevate your pressure sensing capabilities with this cutting-edge sensor.