Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 4515DO-DS3BK005DP |
Accuracy: | ±.25 % Span |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
Package: | 8 pin DIL |
Supply Voltage: | 3.3 V |
Output: | 14 bit ADC |
Operating Pressure: | 300 psi, 5 inH2O |
Sensor Style: | Differential |
SKU: | TSS4515DO-DS3BK005DP |
series: | MEAS MS4515DO |
Dimensions: | 12.5 x 9.9 mm / .49 x .39 in |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
4515DO-DS3BK005DP
Heilind Number: | TSS4515DO-DS3BK005DP |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Number: | 4515DO-DS3BK005DP |
ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our Digital Pressure and Altimeter Sensor Modules. Engineered for precision, these sensors offer an impressive accuracy of ±0.25 % Span, ensuring reliable performance in various applications. Operating seamlessly in temperatures ranging from -10 to 85°C (14 to 185°F), they are well-suited for diverse environmental conditions. The 8 pin DIL package facilitates easy integration, while the 3.3V supply voltage powers efficient operation. With a 14-bit ADC output, you can expect high-resolution pressure readings. These sensors are designed for differential pressure measurement, with an operating range of 300 psi and 5 inH2O. Rest assured of their compliance with RoHS standards, making them a sustainable choice. Transform your pressure sensing experience with these advanced modules.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Sensors 4515DO-DS3BK030DPL | ![]() | |
![]() | TE Connectivity | Sensors 4515DO-DS5BS002DS | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download |