| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 85-100A-8C |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Threaded Process Fittings, Weldable |
| Port Fitting: | 1/8-27 NPT |
| Output: | 100 mV |
| Operating Pressure: | 100 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS85-100A-8C |
85-100A-8C
| Heilind Number: | TSS85-100A-8C |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 85-100A-8C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure measurement capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor delivers a 100 mV output, making it ideal for accurate monitoring in various applications. With an operating pressure of 100 psi and an operating temperature range of -40 to 125°C (-40 to 257°F), it ensures reliable performance even in harsh environments. The sensor features a threaded process fitting and weldable port fitting for easy installation. Its absolute sensor style provides consistent and accurate readings. With a low supply current of 1.5 mA, it offers energy efficiency without compromising on performance. Rest assured of its quality and compliance with RoHS standards. Elevate your pressure sensing solutions with this advanced sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 85-100A-8R | ![]() | |
| TE Connectivity | Sensors 85-100A-FC | ![]() | |
| TE Connectivity | Sensors 85-100G-4R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


