MS580330BA01-00

Heilind Number:TSSMS580330BA01-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:MS580330BA01-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MS5803-30BA01 DIGIT PRESSURE SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS580330BA01-00
Accuracy:±400 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Package:Surface Mountable
Supply Voltage:1.8 - 3.6 V
Output:24 bit ADC
Operating Pressure:30000 mbar
Sensor Style:Absolute
SKU:TSSMS580330BA01-00

Detailed Description

Elevate your sensing capabilities with the MS5803-30BA01 Digital Pressure Sensor. Designed for precision, this module offers an impressive accuracy of ±400 mbar, making it ideal for applications where reliable pressure and altitude measurements are essential. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it ensures performance in diverse environments. The surface-mountable package makes installation convenient, while the low supply voltage of 1.8 to 3.6 V ensures energy efficiency. With a 24-bit ADC output and an operating pressure of 30000 mbar, this sensor provides detailed and accurate data for your projects. Its absolute sensor style and RoHS compliance further enhance its appeal, guaranteeing both quality and environmental responsibility. Elevate your sensing capabilities with this cutting-edge module.