| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors U7139-002BA-2W0000 |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 4.75 - 5.25 V |
| Port Fitting: | G1/4 BS5380 Male |
| Output: | .5 - 4.5 V |
| Operating Pressure: | 2 bar |
| Pressure Type: | Absolute |
| SKU: | TSSU7139-002BA-2W0000 |
U7139-002BA-2W0000
| Heilind Number: | TSSU7139-002BA-2W0000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | U7139-002BA-2W0000 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial pressure monitoring with our high-performance PRESS XDCR. Designed for precision, this transducer ensures reliable accuracy with a range of ±.25% Span. Operating seamlessly in extreme temperatures from -40 to 125°C (-40 to 257°F), it's a versatile solution for diverse environments. Powered by a supply voltage of 4.75-5.25V, this transducer features a G1/4 BS5380 Male port fitting for easy installation. Its output range of 0.5-4.5V guarantees consistent and responsive readings. With an operating pressure of 2 bar and a pressure type of Absolute, it's perfect for demanding industrial applications. Rest assured, it's also RoHS compliant for environmentally conscious operations. Upgrade your pressure sensing capabilities with this top-of-the-line industrial transducer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors U7139-010BA-2W0000 | ![]() | |
| TE Connectivity | Sensors U7139-150PA-5W0000 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


