Attribute | Value |
---|---|
Manufacturer: | HellermannTyton |
Manufacturer Part Number: | HellermannTyton 116-01815 |
SKU: | TYT116-01815 |
116-01815
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HellermannTyton 1043 | THM BATTERY HOLDER | ![]() |
![]() | HellermannTyton ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
![]() | HellermannTyton PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | HellermannTyton PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | HellermannTyton PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | HellermannTyton PRT6EH-Q0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2 (564mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
![]() | HellermannTyton WS-A-1-01 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |
![]() | HellermannTyton T18R6M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Blue | ![]() |