| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 150-55610 |
| SKU: | TYT150-55610 |
150-55610
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-643067-2 | 12P MTA156 MOLDED COVER | ![]() |
| HellermannTyton 1-643067-4 | 14P MTA156 MOLDED COVER | ![]() |
| HellermannTyton 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| HellermannTyton 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| HellermannTyton 1956 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6, 1/2 | ![]() |
| HellermannTyton 3357-9215 | 7000057908 80610189641 | ![]() |
| HellermannTyton 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| HellermannTyton 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| HellermannTyton PLP1S-M0 | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 5.3in, Tensile Strength: 222, Black, 1000pc. | ![]() |
| HellermannTyton PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton 157-00287 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 0.25 - 0.28" Mounting Hole, PA66HS, Black | ![]() |


