| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 553-50010 |
| SKU: | TYT553-50010 |
553-50010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 5-104505-3 | MTE PIN LP | ![]() |
| HellermannTyton 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| HellermannTyton 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| HellermannTyton 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| HellermannTyton 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HellermannTyton 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| HellermannTyton TAG27T1-822 | Thermal Transfer Labels, 1.5" x .75", 1 Across, Polyester, White | ![]() |


