| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton MB4A10H4 |
| SKU: | TYTMB4A10H4 |
MB4A10H4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| HellermannTyton 55843-1 | SPLICE,CE 22-14 | ![]() |
| HellermannTyton 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| HellermannTyton LC10-A-L8 | Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray. | ![]() |
| HellermannTyton PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton T25FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, black, standard package. | ![]() |
| HellermannTyton VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| HellermannTyton T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/24/2016 | TYT-20160824 - MOUNTING BASE CHANGE. | Download | |||


