| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T250R0X2 |
| SKU: | TYTT250R0X2 |
T250R0X2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-87175-8 | 08 LOCKING CLIP HSG SR .100CL | ![]() |
| HellermannTyton 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| HellermannTyton 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HellermannTyton 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HellermannTyton 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| HellermannTyton PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PRT5EH-C0 | Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PBM10C2 | Push-Button Cable Tie Mount, .25" Hole Dia, .12" Max Panel, .2" Max Tie Width, PA66, White | ![]() |
| HellermannTyton T18I9M4 | Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T40R9M4 | Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T50L0C2 | Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |
| HellermannTyton TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |
| HellermannTyton TAG9T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .75" x 2.25", 3 Across, VL, White | ![]() |
| HellermannTyton TM1SF10M4 | Push-Button Cable Tie Mount, .25" Hole Dia, .13" Max Panel, .2" Max Tie Width, PA66, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2021 | TYT_20210622 - COO Change. pertaining to a production move from Milwaukee to Mexico. The HellermannTyton part number will be remaining the same at T250R0X2. The current Heilind part number is TYTT250R0X2. We ask that you please acknowledge this notification by 7/16/2021, informing us if a new PPAP is required. If we do not receive a response, we assume the change can be executed as planned without further notice. | Download | |||


