| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-1203 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.244 in |
| Overall Height: | 2.059 in |
| Part Aliases: | 20041203 |
| SKU: | WAG2004-1203 |
2004-1203
| Heilind Number: | WAG2004-1203 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2004-1203 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2004-1203 DIN Rail Mount Terminal Block, a reliable and durable solution for your connectivity needs. Crafted from high-quality nylon, this terminal block ensures secure and efficient connections in a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -60°C, it can withstand harsh environmental conditions with ease. Measuring at just 0.244 inches in width and 2.059 inches in height, it is compact yet highly functional. Its RoHS compliance guarantees its environmental friendliness. Ideal for use in industrial settings, this terminal block is a must-have for any professional looking for top-notch performance. Upgrade your connectivity setup with the 2004-1203 and experience unmatched reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1203 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2004-1205 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1291 | END / INTERMEDIATE PLATE | ![]() |


