2059-303/998-403

Heilind Number:WAG2059-303/998-403
Manufacturer:WAGO
Manufacturer Number:2059-303/998-403
ECAD Model:
3D Model

Description:

3 POLE SMT TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2059-303/998-403
Pitch:3 mm
Series:2059
Wire Size:20 AWG, 26 - 22 AWG
Mount Type:Surface Mount
Housing Color:White
Conductor Size:26 - 22 AWG
Current Rating:3 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Copper Alloy
Housing Material:Glass-Filled Polyphthalamide
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51300197
SKU:WAG2059-303/998-403

Detailed Description

Introducing the 2059-303/998-403, a versatile surface mount terminal block designed for efficient and secure wire connections. Constructed with durable Glass-Filled Polyphthalamide housing in a sleek white finish, this terminal block is not only reliable but also visually appealing. With a push-in termination method and copper alloy contacts plated with tin, it ensures quick and easy installation while maintaining excellent conductivity. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Featuring 3 poles and 3mm pitch, it accommodates 20 to 22 AWG wire sizes, with a current rating of 3A and voltage rating of 320V. Perfect for a wide range of applications, from household electronics to industrial machinery, this terminal block is a must-have for any project requiring secure wire connections. Upgrade to the 2059-303/998-403 and experience the convenience and reliability it brings to your work.