| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-188 |
| Part Aliases: | 2090188 |
| SKU: | WAG209-188 |
209-188
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 282822-3 | TERMI-BLOK HEADER,ASSY90 3P. | ![]() |
| WAGO 644752-2 | 02P MTA156 HDR ASSY SQ STR F/L | ![]() |
| WAGO 644752-5 | 05P MTA156 HDR ASSY SQ STR F/L | ![]() |
| WAGO 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| WAGO 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
| WAGO 5065-2 | SWAGE SPACER | ![]() |
| WAGO 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| WAGO 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 39-30-1049 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |
| WAGO FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| WAGO P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


