| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-304/037-000 |
| Part Aliases: | 51117348 |
| SKU: | WAG231-304/037-000 |
231-304/037-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| WAGO 43375-1001 | Loose Piece - Sabre Double Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| WAGO 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| WAGO 231-302/037-000 | 5.08MM FEM CONN W/LK DEV | ![]() |
| WAGO 231-303/037-000 | 5.08MM 3CKT ORG FEM CONN ROHS | ![]() |
| WAGO 231-306/037-000 | 6CKT 5.08MM ORG FEM CONN ROHS | ![]() |
| WAGO 231-307/037-000 | 7CKT ORG FEM CONN 5.08MM W/CDNG FNGRS AND LCK DEV | ![]() |


