| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-306/026-000 |
| Part Aliases: | 51117417 |
| SKU: | WAG231-306/026-000 |
231-306/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| WAGO 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| WAGO 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| WAGO 3-643817-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| WAGO 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| WAGO 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| WAGO 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| WAGO 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| WAGO 2099-632-AL | HEX F STANDOFF 1/4 HEX x 3/16 LNGTH NO PLATE | ![]() |
| WAGO MB4A10A2C2 | Acrylic Adhesive Cable Tie Mount, 1.12" x 1.12", Use With T18-T50 Cable Tie, PA66, White | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-334/001-000 | MALE CONNECTOR | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


