| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-432/001-000 |
| Part Aliases: | 51149205 |
| SKU: | WAG231-432/001-000 |
231-432/001-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3000 | SM COIN CELL CLIP | ![]() |
| WAGO 232-232 | 2POLE 1LATCH 5MM FEM CON PCB | ![]() |
| WAGO ABB66DHFN | 3.5mm 5CKT RA SLD PN HDR | ![]() |
| WAGO ABB66DHHN-S621 | MALE HEADER (FOR PCBS) | ![]() |
| WAGO ABB70DHLN | MALE HEADER (FOR PCBS) | ![]() |
| WAGO ABB90DYHD | FEMALE CONNECTOR | ![]() |


