| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-402 |
| Part Aliases: | 51157666 |
| SKU: | WAG260-402 |
260-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| WAGO 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| WAGO 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| WAGO 08-50-0108 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, Tin (Sn) | ![]() |
| WAGO 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| WAGO 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| WAGO 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| WAGO 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| WAGO 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| WAGO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-333 | SINGLE TERM. BLCK | ![]() |
| WAGO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| WAGO 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |


