2601-1103

Heilind Number:WAG2601-1103
Manufacturer:WAGO
Manufacturer Number:2601-1103
ECAD Model:
3D Model

Description:

3POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1103
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501487
SKU:WAG2601-1103

Detailed Description

Introducing the 2601-1103, a high-performance terminal block designed for reliable electrical connections in demanding environments. Constructed with durable nylon housing and featuring electrolytic copper contacts with tin plating, this terminal block ensures efficient power transfer while maintaining excellent conductivity. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme conditions. The push-in termination method allows for quick and easy installation, accommodating wire sizes ranging from 26 to 14 AWG. UL 94V-0 rated for flammability, and RoHS compliant for environmental responsibility, this terminal block guarantees safety and compliance. With a current rating of 17.5 A and a voltage rating of 320 V, it is ideal for various industrial applications. The 3.5 mm pitch, 3 poles, and 1 level configuration offer versatility in connectivity. In a sleek gray housing, the 2601-1103 is a dependable solution for your PCB mount terminal block needs.